99 0648 00 08 | binder

Panel socket, 8 pole, solder cup, bayonet locking, straight, 99 0648 00 08

Order No.: 66F982
EAN: 4099889729313
MPN:
99 0648 00 08
Series: 678
99 0648 00 08 binder Other Circular Connectors Image 1
99 0648 00 08 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
6.9615 € *
Available: 22 pcs.
Leadtime: On Request **
Total Price:
6.96 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9615 €
10 pcs.
6.1166 €
50 pcs.
5.7120 €
150 pcs.
5.4502 €
500 pcs.
5.1646 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector, type Binder 678.

With bayonet quick-lock. Compatible with other products that have the same contact arrangement;Contacts: female contacts copper tin, male contacts copper zinc. Plug contact finish: silver-plated. Cable connection: solder contacts max. 0.75 mm². Contact carrier: PBT in accordance with UL 94 V-0. Housing:PA 66 in accordance with UL 94 HB. Cable exit: max. 4.0 to 6.0 mm. Degree of protection when plugged in (IEC 60529): IP 40. Test surge voltage: 550 VAC. Contact resistance: 5.0 mohm. Insulation resistance: at least 10 Gohm. Insertion cycles: at least 500. Operating temperatures: - 40 to +85 °C.

Female panel mount connector, type 678.

Technical attributes (type, number of poles, rated voltage/rated current (40 °C)): 99-0648-00-08, 8-pole, 60 V/5.0 A

Technical specifications
Version Einbaubuchse
Cable cross-section 0,75 mm²
Pin number 8-polig
Orientation gerade
Contact connection Lötkelch
Type of locking Bajonettverriegelung
Cable diameter 4 bis 6 mm
Assembly Leiterplattenmontage
Additional parts bestückt
contact surface versilbert
Shell Material PA
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei