99 0650 02 12 | binder
Jack, 12 pole, solder connection, bayonet locking, straight, 99 0650 02 12
Unit Price (€ / pc.)
18.9091 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.91 € *
Price list
Quantity
Price per unit*
1 pcs.
18.9091 €
10 pcs.
17.7786 €
50 pcs.
16.7076 €
100 pcs.
15.7080 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female cable connector, 99 0650 02 12, binder
Bayonet Female cable connector, Contacts: 12, 6.0-8.0 mm, unshielded, solder, IP40.
Technical specifications
Version | Kupplung | |
Cable cross-section | 0,25 mm² | |
Pin number | 12-polig | |
Orientation | gerade | |
Contact connection | Lötanschluss | |
Type of locking | Bajonettverriegelung | |
Cable diameter | 6 bis 8 mm | |
Assembly | Kabelmontage | |
Additional parts | bestückt | |
contact surface | vergoldet | |
Shell Material | PA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |