99 0650 70 12 | binder

Angle coupling, 12 pole, solder connection, bayonet locking, angled, 99 0650 70 12

Order No.: 70P0568
EAN: 4099891697648
MPN:
99 0650 70 12
Series: 678
99 0650 70 12 binder Other Circular Connectors Image 1
99 0650 70 12 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
29.0122 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
29.01 € *
Price list
Quantity
Price per unit*
1 pcs.
29.0122 €
10 pcs.
27.2748 €
25 pcs.
25.6326 €
50 pcs.
24.0975 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female angled connector, 99 0650 70 12, binder

Bayonet Female angled connector, Contacts: 12, 4.0-6.0 mm, unshielded, solder, IP40.

Technical specifications
Version Winkelkupplung
Cable cross-section 0,25 mm²
Pin number 12-polig
Orientation abgewinkelt
Contact connection Lötanschluss
Type of locking Bajonettverriegelung
Cable diameter 4 bis 6 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface vergoldet
Shell Material PA
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No