99 0651 00 12 | binder

Panel plug, 12 pole, solder connection, bayonet locking, straight, 99 0651 00 12

Order No.: 66P3535
EAN: 4099889729580
MPN:
99 0651 00 12
Series: 678
99 0651 00 12 binder Other Circular Connectors Image 1
99 0651 00 12 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
11.9238 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.92 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9238 €
10 pcs.
11.0908 €
50 pcs.
10.3173 €
100 pcs.
9.2820 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mini connector plug, 99-0651-00-12, Binder

Mini connector plug, 12 contacts, 3 A, 60 V, IP40.

Technical specifications
Version Einbaustecker
Shell Material PA
Cable diameter 4 bis 6 mm
Contact connection Lötanschluss
contact surface vergoldet
Cable cross-section 0,25 mm²
Assembly Kabelmontage
Orientation gerade
Pin number 12-polig
Type of locking Bajonettverriegelung
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei