99 0654 00 14 | binder
Jack, 14 pole, solder connection, bayonet locking, straight, 99 0654 00 14
Unit Price (€ / pc.)
19.6826 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
19.68 € *
Price list
Quantity
Price per unit*
1 pcs.
19.6826 €
10 pcs.
18.4926 €
50 pcs.
17.3859 €
100 pcs.
16.3506 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female cable connector, 99 0654 00 14, binder
Bayonet Female cable connector, Contacts: 14, 3.0-6.0 mm, unshielded, solder, IP40.
Technical specifications
Version | Kupplung | |
Cable cross-section | 0,25 mm² | |
Pin number | 14-polig | |
Orientation | gerade | |
Contact connection | Lötanschluss | |
Type of locking | Bajonettverriegelung | |
Cable diameter | 3 bis 6 mm | |
Assembly | Kabelmontage | |
Additional parts | bestückt | |
contact surface | vergoldet | |
Shell Material | PA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |