99 0654 72 14 | binder
Angle coupling, 14 pole, solder connection, bayonet locking, angled, 99 0654 72 14
Unit Price (€ / pc.)
31.1304 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
31.13 € *
Price list
Quantity
Price per unit*
1 pcs.
31.1304 €
10 pcs.
29.2502 €
25 pcs.
27.2153 €
50 pcs.
25.2994 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female angled connector, 99 0654 72 14, binder
Bayonet Female angled connector, Contacts: 14, 6.0-8.0 mm, unshielded, solder, IP40.
Technical specifications
Version | angle coupling | |
Additional parts | equipped | |
Shell Material | PA | |
Cable diameter | 6 to 8 mm | |
Contact connection | solder connection | |
contact surface | gold-plated | |
Cable cross-section | 0.25 mm² | |
Assembly | cable assembly | |
Orientation | angled | |
Pin number | 14 pole | |
Type of locking | bayonet locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |