99 0660 00 16 | binder

Panel socket, 16 pole, solder connection, bayonet locking, straight, 99 0660 00 16

Order No.: 66P3552
EAN: 4099889700923
MPN:
99 0660 00 16
Series: 678
99 0660 00 16 binder Other Circular Connectors Image 1
99 0660 00 16 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
13.2090 € *
Available: 0 pcs.
Next delivery: 14 pcs. on 2025-05-12
Leadtime: On Request **
Total Price:
13.21 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2090 €
10 pcs.
12.2808 €
50 pcs.
11.2931 €
100 pcs.
10.2816 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature connector, 99-0660-00-16, BINDER

Bayonet Female panel mount connector, Contacts: 16, unshielded, solder, IP40.

Features

  • Contact material: CuSn (Bronze)
  • Degree of protection: IP40
  • Pollution degree: 1
  • Overvoltage category: I
Technical specifications
Version Einbaubuchse
Shell Material PA
Contact connection Lötanschluss
contact surface vergoldet
Cable cross-section 0,25 mm²
Assembly Panelmontage
Orientation gerade
Pin number 16-polig
Type of locking Bajonettverriegelung
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei