99 0665 00 19 | binder

Plug, 19 pole, solder connection, bayonet locking, straight, 99 0665 00 19

Order No.: 70P0583
EAN: 4099891697792
MPN:
99 0665 00 19
Series: 678
99 0665 00 19 binder Other Circular Connectors Image 1
99 0665 00 19 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
18.9329 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.93 € *
Price list
Quantity
Price per unit*
1 pcs.
18.9329 €
10 pcs.
17.8024 €
50 pcs.
16.7314 €
100 pcs.
15.7199 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male cable connector, 99 0665 00 19, binder

Bayonet Male cable connector, Contacts: 19, 3.0-6.0 mm, unshielded, solder, IP40.

Technical specifications
Version Stecker
Cable cross-section 0,25 mm²
Pin number 19-polig
Orientation gerade
Contact connection Lötanschluss
Type of locking Bajonettverriegelung
Cable diameter 3 bis 6 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface vergoldet
Shell Material PA
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No