99 0665 72 19 | binder
Angle plug, 19 pole, solder connection, bayonet locking, angled, 99 0665 72 19
Unit Price (€ / pc.)
26.5013 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
26.50 € *
Price list
Quantity
Price per unit*
1 pcs.
26.5013 €
10 pcs.
24.9186 €
25 pcs.
23.4192 €
50 pcs.
22.0150 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male angled connector, 99 0665 72 19, binder
Bayonet Male angled connector, Contacts: 19, 6.0-8.0 mm, unshielded, solder, IP40.
Technical specifications
Version | Winkelstecker | |
Cable cross-section | 0,25 mm² | |
Pin number | 19-polig | |
Orientation | abgewinkelt | |
Contact connection | Lötanschluss | |
Type of locking | Bajonettverriegelung | |
Cable diameter | 6 bis 8 mm | |
Assembly | Kabelmontage | |
Additional parts | bestückt | |
contact surface | vergoldet | |
Shell Material | PA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |