99 0666 00 19 | binder

Jack, 19 pole, solder connection, bayonet locking, straight, 99 0666 00 19

Order No.: 70P0587
EAN: 4099891697839
MPN:
99 0666 00 19
Series: 678
99 0666 00 19 binder Other Circular Connectors Image 1
99 0666 00 19 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
24.6092 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
24.61 € *
Price list
Quantity
Price per unit*
1 pcs.
24.6092 €
10 pcs.
23.1336 €
25 pcs.
21.7532 €
50 pcs.
20.4442 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female cable connector, 99 0666 00 19, binder

Bayonet Female cable connector, Contacts: 19, 3.0-6.0 mm, unshielded, solder, IP40.

Technical specifications
Version Kupplung
Cable cross-section 0,25 mm²
Pin number 19-polig
Orientation gerade
Contact connection Lötanschluss
Type of locking Bajonettverriegelung
Cable diameter 3 bis 6 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface vergoldet
Shell Material PA
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No