99 0667 00 19 | binder

Panel plug, 19 pole, solder connection, bayonet locking, straight, 99 0667 00 19

Order No.: 70P0591
EAN: 4099891697877
MPN:
99 0667 00 19
Series: 678
99 0667 00 19 binder Other Circular Connectors Image 1
99 0667 00 19 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
18.0047 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.00 € *
Price list
Quantity
Price per unit*
1 pcs.
18.0047 €
10 pcs.
16.9218 €
50 pcs.
15.9103 €
100 pcs.
14.9464 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male panel mount connector, 99 0667 00 19, binder

Bayonet Male panel mount connector, Contacts: 19, unshielded, solder, IP40.

Technical specifications
Version Einbaustecker
Additional parts bestückt
Shell Material PA
Contact connection Lötanschluss
contact surface vergoldet
Cable cross-section 0,25 mm²
Assembly Panelmontage
Orientation gerade
Pin number 19-polig
Type of locking Bajonettverriegelung
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No