99 0668 00 19 | binder
Panel socket, 19 pole, solder connection, bayonet locking, straight, 99 0668 00 19
Unit Price (€ / pc.)
16.5886 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.59 € *
Price list
Quantity
Price per unit*
1 pcs.
16.5886 €
10 pcs.
15.4224 €
50 pcs.
14.3395 €
100 pcs.
13.3399 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female panel mount connector, 99 0668 00 19, binder
Bayonet Female panel mount connector, Contacts: 19, unshielded, solder, IP40.
Technical specifications
Version | Einbaubuchse | |
Additional parts | bestückt | |
Shell Material | PA | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Cable cross-section | 0,25 mm² | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 19-polig | |
Type of locking | Bajonettverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |