99 0669 02 24 | binder

Plug, 24 pole, solder connection, bayonet locking, straight, 99 0669 02 24

Order No.: 70P0593
EAN: 4099891697891
MPN:
99 0669 02 24
Series: 678
99 0669 02 24 binder Other Circular Connectors Image 1
99 0669 02 24 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
22.8123 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
22.81 € *
Price list
Quantity
Price per unit*
1 pcs.
22.8123 €
10 pcs.
21.4438 €
50 pcs.
20.1586 €
100 pcs.
18.9567 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male cable connector, 99 0669 02 24, binder

Bayonet Male cable connector, Contacts: 24, 6.0-8.0 mm, unshielded, solder, IP40.

Technical specifications
Version Stecker
Cable cross-section 0,14 mm²
Pin number 24-polig
Orientation gerade
Contact connection Lötanschluss
Type of locking Bajonettverriegelung
Cable diameter 6 bis 8 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface vergoldet
Shell Material PA
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No