99 0670 72 24 | binder

Angle coupling, 24 pole, solder connection, bayonet locking, angled, 99 0670 72 24

Order No.: 70P0596
EAN: 4099891697921
MPN:
99 0670 72 24
Series: 678
binder
99 0670 72 24 binder Other Circular Connectors Image 1
99 0670 72 24 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
41.1978 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
41.20 € *
Price list
Quantity
Price per unit*
1 pcs.
41.1978 €
10 pcs.
38.7226 €
25 pcs.
36.0094 €
50 pcs.
33.4985 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female angled connector, 99 0670 72 24, binder

Bayonet Female angled connector, Contacts: 24, 6.0-8.0 mm, unshielded, solder, IP40.

Technical specifications
Version angle coupling
Additional parts equipped
Shell Material PA
Cable diameter 6 to 8 mm
Contact connection solder connection
contact surface gold-plated
Cable cross-section 0.14 mm²
Assembly cable assembly
Orientation angled
Pin number 24 pole
Type of locking bayonet locking
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No