99 0672 00 24 | binder
Panel socket, 24 pole, solder connection, bayonet locking, straight, 99 0672 00 24
Unit Price (€ / pc.)
27.8103 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
27.81 € *
Price list
Quantity
Price per unit*
1 pcs.
27.8103 €
10 pcs.
26.1443 €
25 pcs.
24.5735 €
50 pcs.
23.0979 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female panel mount connector, 99 0672 00 24, binder
Bayonet Female panel mount connector, Contacts: 24, unshielded, solder, IP40.
Technical specifications
Version | Einbaubuchse | |
Additional parts | bestückt | |
Shell Material | PA | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Cable cross-section | 0,14 mm² | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 24-polig | |
Type of locking | Bajonettverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |