99 0682 00 07 | binder

Jack, 7 pole, solder connection, bayonet locking, straight, 99 0682 00 07

Order No.: 70P2129
EAN: 4099891704995
MPN:
99 0682 00 07
Series: 678
99 0682 00 07 binder Other Circular Connectors Image 1
99 0682 00 07 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
9.3534 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.35 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3534 €
10 pcs.
8.4133 €
50 pcs.
7.7350 €
100 pcs.
6.8187 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female cable connector, 99 0682 00 07, binder

Bayonet Female cable connector, Contacts: 7 DIN, 3.0-6.0 mm, unshielded, solder, IP40.

Technical specifications
Version Kupplung
Cable cross-section 0,75 mm²
Pin number 7-polig
Orientation gerade
Contact connection Lötanschluss
Type of locking Bajonettverriegelung
Cable diameter 3 bis 6 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface versilbert
Shell Material PA
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes