99 0709 00 05 | binder

Plug, 4 pole + PE, screw connection, screw locking, straight, 99 0709 00 05

Order No.: 67F100
EAN: 4099889729696
MPN:
99 0709 00 05
Series: 694
99 0709 00 05 binder Other Circular Connectors Image 1
99 0709 00 05 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
25.7754 € *
Available: 176 pcs.
Available in 5 Days: 3 pcs.
Leadtime: On Request **
Total Price:
25.78 € *
Price list
Quantity
Price per unit*
1 pcs.
25.7754 €
10 pcs.
22.6933 €
50 pcs.
21.1463 €
150 pcs.
20.2181 €
500 pcs.
19.1828 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connector for automation technology, type Binder 694.

With ground terminal and screw locking. Male and female cable connectors with cable bushing Pg 13.5. Splash proof, with VDE certification; Female contacts: copper tin. Male contacts: copper zinc. Contact surface: nickel-plated. Cable connection: screw terminals max. 2.5 mm². Contact carrier PA 66 to UL 94 V-0. Housing: straight/angled PA 66 to UL 94 V-0. Degree of protection in mated state (IEC 60529): IP 65. Cable outlet: 10 to 12 mm. Test surge voltage: 7300 V. Contact resistance: max. 8.0 mohm. Insulation resistance: min. 10 Gohm. Insertion/removal cycles: min. 500. Operating temperatures: - 40 to +100 °C.

Cable plug connectors, straight, type 694.

Technical attributes (type, number of poles, rated voltage/rated current (40 °C)): 99-0709-00-05, 4-pole, 400 V/20 A

Technical specifications
Ausführung Stecker
Bestückung bestückt
Gehäusematerial PA
Kabeldurchmesser 10 bis 12 mm
Kontaktanschluss Schraubanschluss
Kontaktoberfläche versilbert
Leiterquerschnitt 2,5 mm²
Montage Kabelmontage
Orientierung gerade
Polzahl 4-polig + PE
Verriegelung Schraubverriegelung
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei