99 0709 02 05 | binder
Plug, 4 pole + PE, screw connection, screw locking, straight, 99 0709 02 05
Unit Price (€ / pc.)
34.9146 € *
Available: 5 pcs.
Leadtime: On Request **
Total Price:
34.91 € *
Price list
Quantity
Price per unit*
1 pcs.
34.9146 €
10 pcs.
30.7258 €
50 pcs.
28.6314 €
150 pcs.
27.3819 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male cable connector, 99-0709-02-05, Franz Binder
RD30 Male connector, poles 4+PE, 12.0-14.0 mm, unshielded, screw clamp, IP65, ESTI+, VDE
Technical specifications
Version | Stecker | |
Shell Material | PA | |
Cable diameter | 12 bis 14 mm | |
Contact connection | Schraubanschluss | |
contact surface | versilbert | |
Cable cross-section | 2,5 mm² | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 4-polig + PE | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |