99 0709 72 05 | binder

Angle plug, 4 pole + PE, screw connection, screw locking, angled, 99 0709 72 05

Order No.: 70P0893
EAN: 4099891700638
MPN:
99 0709 72 05
Series: 694
99 0709 72 05 binder Other Circular Connectors Image 1
99 0709 72 05 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
30.8448 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
30.84 € *
Price list
Quantity
Price per unit*
1 pcs.
30.8448 €
10 pcs.
28.9884 €
25 pcs.
26.9535 €
50 pcs.
25.0733 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male angled connector, 99 0709 72 05, binder

RD30 Male angled connector, Contacts: 4+PE, 12.0-14.0 mm, unshielded, screw clamp, IP65, ESTI+, VDE.

Technical specifications
Version Winkelstecker
Cable cross-section 2,5 mm²
Pin number 4-polig + PE
Orientation abgewinkelt
Contact connection Schraubanschluss
Type of locking Schraubverriegelung
Cable diameter 12 bis 14 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface versilbert
Shell Material PA
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No