99 0710 03 05 | binder

Jack, 4 pole + PE, screw connection, screw locking, straight, 99 0710 03 05

Order No.: 70P0895
EAN: 4099891700652
MPN:
99 0710 03 05
Series: 694
99 0710 03 05 binder Other Circular Connectors Image 1
99 0710 03 05 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
30.7972 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
30.80 € *
Price list
Quantity
Price per unit*
1 pcs.
30.7972 €
10 pcs.
28.9408 €
25 pcs.
26.9178 €
50 pcs.
25.0376 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female cable connector, 99 0710 03 05, binder

RD30 Female cable connector, Contacts: 4+PE, 14.0-18.0 mm, unshielded, screw clamp, IP65, ESTI+, VDE.

Technical specifications
Version Kupplung
Cable cross-section 2,5 mm²
Pin number 4-polig + PE
Orientation gerade
Contact connection Schraubanschluss
Type of locking Schraubverriegelung
Cable diameter 14 bis 18 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface versilbert
Shell Material PA
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No