99 0712 00 05 | binder

Panel socket, 4 pole + PE, screw connection, screw locking, straight, 99 0712 00 05

Order No.: 67F150
EAN: 4099889731286
MPN:
99 0712 00 05
Series: 694
99 0712 00 05 binder Other Circular Connectors Image 1
99 0712 00 05 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
21.8960 € *
Available: 98 pcs.
Available in 5 Days: 100 pcs.
Leadtime: 3 Weeks **
Total Price:
21.90 € *
Price list
Quantity
Price per unit*
1 pcs.
21.8960 €
10 pcs.
19.2780 €
50 pcs.
17.9571 €
150 pcs.
17.1598 €
500 pcs.
16.2911 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connector for automation technology, type Binder 694.

With ground terminal and screw locking. Male and female cable connectors with cable bushing Pg 13.5. Splash proof, with VDE certification; Female contacts: copper tin. Male contacts: copper zinc. Contact surface: nickel-plated. Cable connection: screw terminals max. 2.5 mm². Contact carrier PA 66 to UL 94 V-0. Housing: straight/angled PA 66 to UL 94 V-0. Degree of protection in mated state (IEC 60529): IP 65. Cable outlet: 10 to 12 mm. Test surge voltage: 7300 V. Contact resistance: max. 8.0 mohm. Insulation resistance: min. 10 Gohm. Insertion/removal cycles: min. 500. Operating temperatures: - 40 to +100 °C.

Female panel mount connector, type 694.

Technical attributes (type, number of poles, rated voltage/rated current (40 °C)): 99-0712-00-05, 4-pole, 400 V/20 A

Technical specifications
Version Einbaubuchse
Additional parts bestückt
Shell Material PA
Contact connection Schraubanschluss
contact surface versilbert
Cable cross-section 2,5 mm²
Assembly Leiterplattenmontage
Orientation gerade
Pin number 4-polig + PE
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei