99 0717 03 13 | binder

Plug, 12 pole + PE, solder connection, screw locking, straight, 99 0717 03 13

Order No.: 70P0898
EAN: 4099891700683
MPN:
99 0717 03 13
Series: 694
99 0717 03 13 binder Other Circular Connectors Image 1
99 0717 03 13 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
26.1443 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
26.14 € *
Price list
Quantity
Price per unit*
1 pcs.
26.1443 €
10 pcs.
24.5735 €
25 pcs.
23.0979 €
50 pcs.
21.7175 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male cable connector, 99 0717 03 13, binder

RD30 Male cable connector, Contacts: 12+PE, 14.0-18.0 mm, unshielded, solder, IP65.

Technical specifications
Version Stecker
Cable cross-section 1,0 mm²
Pin number 12-polig + PE
Orientation gerade
Contact connection Lötanschluss
Type of locking Schraubverriegelung
Cable diameter 14 bis 18 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface versilbert
Shell Material PA
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No