99 0717 70 13 | binder
Angle plug, 12 pole + PE, solder cup, screw locking, angled, 99 0717 70 13
Connector for automation technology, type Binder 694.
With ground terminal and screw locking. Male and female cable connectors with cable bushing Pg 13.5. Splash proof. Female contacts: copper tin. Male contacts: copper zinc. Contact surface: nickel-plated. Cable connection: solder terminals max. 1.0 mm². Contact carrier PA 66 to UL 94 V-0. Housing: straight/angled PA 66 to UL 94 V-0. Degree of protection in mated state (IEC 60529): IP 65. Cable outlet: 10 to 12 mm. Test surge voltage: 4800 V. Contact resistance: max. 5.0 mohm. Insulation resistance: min. 10 Gohm.Insertion/removal cycles: min. 500. Operating temperatures: - 40 to +100 °C.
Male angled connectors, type 694.
Technical attributes (type, number of poles, rated voltage/rated current (40 °C)): 99-0717-70-13, 12-pole, 250 V/6.0 A
Version | Winkelstecker | |
Cable cross-section | 1,0 mm² | |
Pin number | 12-polig + PE | |
Orientation | abgewinkelt | |
Contact connection | Lötkelch | |
Type of locking | Schraubverriegelung | |
Cable diameter | 10 bis 12 mm | |
Assembly | Kabelmontage | |
Additional parts | bestückt | |
contact surface | versilbert | |
Shell Material | PA |
Country of origin | DE |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |