99 0717 73 13 | binder
Angle plug, 12 pole + PE, solder connection, screw locking, angled, 99 0717 73 13
Unit Price (€ / pc.)
30.9162 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
30.92 € *
Price list
Quantity
Price per unit*
1 pcs.
30.9162 €
10 pcs.
29.0598 €
25 pcs.
27.0249 €
50 pcs.
25.1328 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male angled connector, 99 0717 73 13, binder
RD30 Male angled connector, Contacts: 12+PE, 14.0-18.0 mm, unshielded, solder, IP65.
Technical specifications
Version | Winkelstecker | |
Cable cross-section | 1,0 mm² | |
Pin number | 12-polig + PE | |
Orientation | abgewinkelt | |
Contact connection | Lötanschluss | |
Type of locking | Schraubverriegelung | |
Cable diameter | 14 bis 18 mm | |
Assembly | Kabelmontage | |
Additional parts | bestückt | |
contact surface | versilbert | |
Shell Material | PA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |