99 0718 03 13 | binder
Jack, 12 pole + PE, solder connection, screw locking, straight, 99 0718 03 13
Unit Price (€ / pc.)
29.7857 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
29.79 € *
Price list
Quantity
Price per unit*
1 pcs.
29.7857 €
10 pcs.
27.9888 €
25 pcs.
26.0372 €
50 pcs.
24.2046 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female cable connector, 99 0718 03 13, binder
RD30 Female cable connector, Contacts: 12+PE, 14.0-18.0 mm, unshielded, solder, IP65.
Technical specifications
Version | Kupplung | |
Cable cross-section | 1,0 mm² | |
Pin number | 12-polig + PE | |
Orientation | gerade | |
Contact connection | Lötanschluss | |
Type of locking | Schraubverriegelung | |
Cable diameter | 14 bis 18 mm | |
Assembly | Kabelmontage | |
Additional parts | bestückt | |
contact surface | versilbert | |
Shell Material | PA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |