99 0737 02 24 | binder
Plug, 24 pole, solder connection, screw locking, straight, 99 0737 02 24
Unit Price (€ / pc.)
32.5703 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
32.57 € *
Price list
Quantity
Price per unit*
1 pcs.
32.5703 €
10 pcs.
30.6187 €
25 pcs.
28.4767 €
50 pcs.
26.4894 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male cable connector, 99 0737 02 24, binder
RD30 Male cable connector, Contacts: 24, 12.0-14.0 mm, unshielded, solder, IP65.
Technical specifications
Version | Stecker | |
Cable cross-section | 0,25 mm² | |
Pin number | 24-polig | |
Orientation | gerade | |
Contact connection | Lötanschluss | |
Type of locking | Schraubverriegelung | |
Cable diameter | 12 bis 14 mm | |
Assembly | Kabelmontage | |
Additional parts | bestückt | |
contact surface | vergoldet | |
Shell Material | PA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |