99 0737 73 24 | binder

Angle plug, 24 pole, solder connection, screw locking, angled, 99 0737 73 24

Order No.: 70P0908
EAN: 4099891700782
MPN:
99 0737 73 24
Series: 694
99 0737 73 24 binder Other Circular Connectors Image 1
99 0737 73 24 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
40.1387 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
40.14 € *
Price list
Quantity
Price per unit*
1 pcs.
40.1387 €
10 pcs.
38.1395 €
25 pcs.
35.8547 €
50 pcs.
33.3438 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male angled connector, 99 0737 73 24, binder

RD30 Male angled connector, Contacts: 24, 14.0-18.0 mm, unshielded, solder, IP65.

Technical specifications
Version Winkelstecker
Cable cross-section 0,25 mm²
Pin number 24-polig
Orientation abgewinkelt
Contact connection Lötanschluss
Type of locking Schraubverriegelung
Cable diameter 14 bis 18 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface vergoldet
Shell Material PA
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No