99 0738 02 24 | binder

Jack, 24 pole, solder connection, screw locking, straight, 99 0738 02 24

Order No.: 70P0909
EAN: 4099891700799
MPN:
99 0738 02 24
Series: 694
99 0738 02 24 binder Other Circular Connectors Image 1
99 0738 02 24 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
48.9923 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
48.99 € *
Price list
Quantity
Price per unit*
1 pcs.
48.9923 €
5 pcs.
47.0288 €
25 pcs.
44.6726 €
50 pcs.
41.9951 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female cable connector, 99 0738 02 24, binder

RD30 Female cable connector, Contacts: 24, 12.0-14.0 mm, unshielded, solder, IP65.

Technical specifications
Version Kupplung
Cable cross-section 0,25 mm²
Pin number 24-polig
Orientation gerade
Contact connection Lötanschluss
Type of locking Schraubverriegelung
Cable diameter 12 bis 14 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface vergoldet
Shell Material PA
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No