99 0738 73 24 | binder
Angle coupling, 24 pole, solder connection, screw locking, angled, 99 0738 73 24
Unit Price (€ / pc.)
60.6305 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
60.63 € *
Price list
Quantity
Price per unit*
1 pcs.
60.6305 €
5 pcs.
58.2148 €
10 pcs.
55.8943 €
25 pcs.
53.0859 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female angled connector, 99 0738 73 24, binder
RD30 Female angled connector, Contacts: 24, 14.0-18.0 mm, unshielded, solder, IP65.
Technical specifications
Version | Winkelkupplung | |
Cable cross-section | 0,25 mm² | |
Pin number | 24-polig | |
Orientation | abgewinkelt | |
Contact connection | Lötanschluss | |
Type of locking | Schraubverriegelung | |
Cable diameter | 14 bis 18 mm | |
Assembly | Kabelmontage | |
Additional parts | bestückt | |
contact surface | vergoldet | |
Shell Material | PA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |