99 0739 00 24 | binder

Panel plug, 24 pole, solder cup, screw locking, straight, 99 0739 00 24

Order No.: 67F144
EAN: 4099889731279
MPN:
99 0739 00 24
Series: 694
99 0739 00 24 binder Other Circular Connectors Image 1
99 0739 00 24 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
27.8222 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
27.82 € *
Price list
Quantity
Price per unit*
1 pcs.
27.8222 €
10 pcs.
25.8706 €
25 pcs.
23.8000 €
50 pcs.
21.6580 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connector for automation technology, type Binder 694.

without ground terminal, with screw locking. Male and female cable connectors with cable bushing Pg 13.5. Splash proof; Female contacts: copper tin. Male contacts: copper zinc. Contact surface: gold-plated. Cable connection: solder terminals max. 0.25 mm². Contact carrier PA 66 to UL 94 V-0. Housing: straight/angled PA 66 to UL 94 V-0. Degree of protection in mated state (IEC 60529): IP 65. Cable outlet: 10 to 12 mm.Test surge voltage: 1750 V. Contact resistance: max. 3.0 mohm. Insulation resistance: min. 10 Gohm.Insertion/removal cycles: min. 500. Operating temperatures: - 40 to +100 °C.

Male panel mount connectors, type 694.

Technical attributes (type, number of poles, rated voltage/rated current (40 °C)): 99-0739-00-24, 24-pole, 125 V/3.0 A

Technical specifications
Version Einbaustecker
Cable cross-section 1,0 mm²
Pin number 24-polig
Orientation gerade
Contact connection Lötkelch
Type of locking Schraubverriegelung
Cable diameter 10 bis 12 mm
Assembly Leiterplattenmontage
Additional parts bestückt
contact surface vergoldet
Shell Material PA
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei