99 0759 010 05 | binder
Plug, 5 pole, solder connection, bayonet locking, straight, 99 0759 010 05
Unit Price (€ / pc.)
13.9349 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.93 € *
Price list
Quantity
Price per unit*
1 pcs.
13.9349 €
10 pcs.
12.9591 €
50 pcs.
12.0547 €
100 pcs.
11.1979 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male cable connector, 99 0759 010 05, binder
Bayonet NCC Male cable connector, Contacts: 5, 3.0-5.0 mm, solder, IP67.
Technical specifications
Version | Stecker | |
Cable cross-section | 0,25 mm² | |
Pin number | 5-polig | |
Orientation | gerade | |
Contact connection | Lötanschluss | |
Type of locking | Bajonettverriegelung | |
Cable diameter | 3 bis 5 mm | |
Assembly | Kabelmontage | |
Additional parts | bestückt | |
contact surface | vergoldet | |
Shell Material | PA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |