99 0771 001 08 | binder

Plug, 8 pole, solder connection, bayonet locking, straight, 99 0771 001 08

Order No.: 66P3611
EAN: 4099889700930
MPN:
99 0771 001 08
Series: 770
99 0771 001 08 binder Other Circular Connectors Image 1
99 0771 001 08 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
11.1860 € *
Available: 70 pcs.
Available in 5 Days: 100 pcs.
Leadtime: On Request **
Total Price:
11.19 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1860 €
10 pcs.
10.4125 €
50 pcs.
9.6747 €
100 pcs.
8.7108 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature connector, 99-0771-001-08, BINDER

Bayonet NCC Male cable connector, Contacts: 8, 4.0-6.0 mm, unshielded, solder, IP67.

Features

  • Contact material: CuZn
  • Degree of protection: IP67
  • Pollution degree: 2
  • Overvoltage category: II
Technical specifications
Version Stecker
Cable cross-section 0,25 mm²
Pin number 8-polig
Orientation gerade
Contact connection Lötanschluss
Type of locking Bajonettverriegelung
Cable diameter 4 bis 6 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface vergoldet
Shell Material PA
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei