99 0771 400 08 | binder

Plug, 8 pole, solder connection, bayonet locking, straight, 99 0771 400 08

Order No.: 70P1970
EAN: 4099891704384
MPN:
99 0771 400 08
Series: 770
99 0771 400 08 binder Other Circular Connectors Image 1
99 0771 400 08 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
15.1011 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15.10 € *
Price list
Quantity
Price per unit*
1 pcs.
15.1011 €
10 pcs.
14.0420 €
50 pcs.
13.0543 €
100 pcs.
12.1380 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male cable connector, 99 0771 400 08, binder

Bayonet NCC Male cable connector, Contacts: 8, 2.5-4.0 mm, unshielded, solder, IP67.

Technical specifications
Version Stecker
Cable cross-section 0,25 mm²
Pin number 8-polig
Orientation gerade
Contact connection Lötanschluss
Type of locking Bajonettverriegelung
Cable diameter 2,5 bis 4 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface vergoldet
Shell Material PA
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No