99 0971 100 02 | binder

Plug, 2 pole, solder connection, bayonet locking, straight, 99 0971 100 02

Order No.: 66P3615
EAN: 4099879105868
MPN:
99 0971 100 02
Series: 710
99 0971 100 02 binder Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
9.8532 € *
Available: 3 pcs.
Total Price:
9.85 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8532 €
10 pcs.
8.6751 €
100 pcs.
7.6041 €
250 pcs.
7.3185 €
1000 pcs.
6.8187 €
*incl. VAT plus shipping costs
Subject to prior sale

Male cable connector, 99-0971-100-02, Franz Binder

Bayonet Male connector, poles 2, 3.0-4.0 mm, unshielded, solder, IP40

Technical specifications
Filter Property Value
Version plug
Cable cross-section 0.25 mm²
Pin number 2 pole
Orientation straight
Contact connection solder connection
Type of locking bayonet locking
Cable diameter 3 to 4 mm
Assembly cable assembly
contact surface gold-plated
Shell Material PA
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No