99 0975 100 03 | binder

Plug, 3 pole, solder connection, bayonet locking, straight, 99 0975 100 03

Order No.: 70P0951
EAN: 4099891700911
MPN:
99 0975 100 03
Series: 710
99 0975 100 03 binder Other Circular Connectors Image 1
99 0975 100 03 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
9.1392 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.14 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1392 €
10 pcs.
8.2229 €
50 pcs.
7.5565 €
100 pcs.
6.6640 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male cable connector, 99 0975 100 03, binder

Bayonet Male cable connector, Contacts: 3, 3.0-4.0 mm, unshielded, solder, IP40.

Technical specifications
Version Stecker
Cable cross-section 0,25 mm²
Pin number 3-polig
Orientation gerade
Contact connection Lötanschluss
Type of locking Bajonettverriegelung
Cable diameter 3 bis 4 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface vergoldet
Shell Material PA
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No