99 0980 100 04 | binder

Jack, 4 pole, solder connection, bayonet locking, straight, 99 0980 100 04

Order No.: 66P3631
EAN: 4099879105882
MPN:
99 0980 100 04
Series: 710
99 0980 100 04 binder Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
11.5906 € *
Available: 19 pcs.
Leadtime: On Request **
Total Price:
11.59 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5906 €
10 pcs.
10.1864 €
50 pcs.
9.4962 €
150 pcs.
9.0797 €
500 pcs.
8.6156 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female cable connector, 99-0980-100-04, Franz Binder

Bayonet Female connector, poles 4, 3.0-4.0 mm, unshielded, solder, IP40

Technical specifications
Version Kupplung
Shell Material PA
Cable diameter 3 bis 4 mm
Contact connection Lötanschluss
contact surface vergoldet
Cable cross-section 0,25 mm²
Assembly Kabelmontage
Orientation gerade
Pin number 4-polig
Type of locking Bajonettverriegelung
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei