99 0995 100 05 | binder

Plug, 5 pole, solder cup, bayonet locking, straight, 99 0995 100 05

Order No.: 67F4600
EAN: 4099889731316
MPN:
99 0995 100 05
Series: 710
99 0995 100 05 binder Other Circular Connectors Image 1
99 0995 100 05 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
12.2094 € *
Available: 249 pcs.
Leadtime: On Request **
Total Price:
12.21 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2094 €
10 pcs.
10.7457 €
50 pcs.
10.0079 €
150 pcs.
9.5795 €
500 pcs.
9.0797 €
*incl. VAT plus shipping costs
**Subject to prior sale

SubMiniature circular connector, type Binder 710.

With bayonet lock; Male contact: CuZn. Female contact: CuSn. Contact finish: gold-plated. Solder terminals: max. 0.25 mm². Female contact carrier and receptacle housing: PA 66 to UL 94 V-0. Male contact carrier: PBT to UL 94 V-0. Cable housing: PA 12 to UL 94 HB. Rated voltage: 125 VAC. Rated current (+40°): 3,0 A. Test surge voltage: 1750 V. Insulation resistance: 10 Gohm. Degree of protection: IP 40. Operating temperatures: - 40 to +85 °C. Insertion/removal cycles: min. 500.

Male plugs, type 710.

Technical attributes: 99-0995-100-05, 5-pole

Technical specifications
Version Stecker
Cable cross-section 0,25 mm²
Pin number 5-polig
Orientation gerade
Contact connection Lötkelch
Type of locking Bajonettverriegelung
Cable diameter 3 bis 4 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface vergoldet
Shell Material PA
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei