99 0996 100 05 | binder
Jack, 5 pole, solder cup, bayonet locking, straight, 99 0996 100 05
SubMiniature circular connector, type Binder 710.
With bayonet lock; Male contact: CuZn. Female contact: CuSn. Contact finish: gold-plated. Solder terminals: max. 0.25 mm². Female contact carrier and receptacle housing: PA 66 to UL 94 V-0. Male contact carrier: PBT to UL 94 V-0. Cable housing: PA 12 to UL 94 HB. Rated voltage: 125 VAC. Test surge voltage: 1750 V. Insulation resistance: 10 Gohm. Degree of protection: IP 40. Operating temperatures: - 40 to +85 °C. Insertion/removal cycles: min. 500.
Female plugs, type 710.
Technical attributes (type, number of poles, rated current (+40 °C), cable outlet): 99-0996-100-05, 5-pole, 3.0 A, 3.0 to 4.0 mm
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| Cable cross-section | 0.25 mm² | |
| Pin number | 5 pole | |
| Orientation | straight | |
| Contact connection | solder cup | |
| Type of locking | bayonet locking | |
| Cable diameter | 3 to 4 mm | |
| Assembly | cable assembly | |
| Additional parts | equipped | |
| contact surface | gold-plated | |
| Shell Material | PA |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |