99 2001 10 02 | binder
Plug, 2 pole, solder connection, screw locking, straight, 99 2001 10 02
Unit Price (€ / pc.)
8.9369 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.94 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9369 €
10 pcs.
8.0563 €
50 pcs.
7.4018 €
100 pcs.
6.5093 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature connector, 99-2001-10-02, BINDER
M16 IP40 Male cable connector, Contacts: 2, 4.0-6.0 mm, shieldable, solder, IP40.
Features
- Contact material: CuZn
- Degree of protection: IP40
- Pollution degree: 1
- Overvoltage category: I
Technical specifications
Version | Stecker | |
Contact connection | Lötanschluss | |
contact surface | versilbert | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 2-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |