99 2002 00 02 | binder

Jack, 2 pole, solder cup, screw locking, straight, 99 2002 00 02

Order No.: 66F220
EAN: 4099889726978
MPN:
99 2002 00 02
Series: 581
99 2002 00 02 binder Other Circular Connectors Image 1
99 2002 00 02 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
10.2697 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.27 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2697 €
10 pcs.
9.0321 €
50 pcs.
8.4252 €
150 pcs.
8.0563 €
500 pcs.
7.6279 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector, type Binder 581.

Compatible with other brands having the same contact arrangement; Contacts: female, copper tin. Male contacts: copper zinc. Contact finish: silver-plated. Cable termination: solder terminals, max. 0.75 mm². Male/female contact carrier: PBT in accordance with UL 94 V-0. Screw interlock. Degree of protection when inserted (IEC 60529): IP 40. Test surge voltage: 1750 VAC. Contact resistance: max. 5.0 mohm. Insulation resistance: at least 10 Gohm. Insertion cycles: at least 500. Operating temperatures: - 40 to +85 °C.

Female cable connectors, type 581.

For cable entry from 4.0 to 6.0 mm

Technical attributes (type, number of poles, rated voltage/rated current (40 °C)): 99-2002-00-02, 2-pole, 250 V/7.0 A

Technical specifications
Version Kupplung
Cable cross-section 0,75 mm²
Pin number 2-polig
Orientation gerade
Contact connection Lötkelch
Type of locking Schraubverriegelung
Cable diameter 4 bis 6 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface versilbert
Shell Material PBT
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei