99 2005 09 03 | binder

Plug, 3 pole, solder connection, screw locking, straight, 99 2005 09 03

Order No.: 70P0401
EAN: 4099891696207
MPN:
99 2005 09 03
Series: 581
99 2005 09 03 binder Other Circular Connectors Image 1
99 2005 09 03 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
12.2213 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.22 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2213 €
10 pcs.
11.3645 €
50 pcs.
10.5791 €
100 pcs.
9.5200 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male cable connector, 99 2005 09 03, binder

M16 IP40 Male cable connector, Contacts: 3 DIN, 4.0-6.0 mm, shieldable, solder, IP40.

Technical specifications
Version Stecker
Additional parts bestückt
Cable diameter 4 bis 6 mm
Contact connection Lötanschluss
contact surface vergoldet
Cable cross-section 0,75 mm²
Assembly Kabelmontage
Orientation gerade
Pin number 3-polig
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No