99 2006 00 03 | binder

Jack, 3 pole, solder cup, screw locking, straight, 99 2006 00 03

Order No.: 66F222
EAN: 4099889726985
MPN:
99 2006 00 03
Series: 581
99 2006 00 03 binder Other Circular Connectors Image 1
99 2006 00 03 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
10.6386 € *
Available: 104 pcs.
Leadtime: On Request **
Total Price:
10.64 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6386 €
10 pcs.
9.3653 €
50 pcs.
8.7108 €
150 pcs.
8.3419 €
500 pcs.
7.9254 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector, type Binder 581.

Compatible with other brands having the same contact arrangement; Contacts: female, copper tin. Male contacts: copper zinc. Contact finish: silver-plated. Cable termination: solder terminals, max. 0.75 mm². Male/female contact carrier: PBT in accordance with UL 94 V-0. Screw interlock. Degree of protection when inserted (IEC 60529): IP 40. Test surge voltage: 1750 VAC. Contact resistance: max. 5.0 mohm. Insulation resistance: at least 10 Gohm. Insertion cycles: at least 500. Operating temperatures: - 40 to +85 °C.

Female cable connectors, type 581.

For cable entry from 4.0 to 6.0 mm

Technical attributes (type, number of poles, rated voltage/rated current (40 °C)): 99-2006-00-03, 3-pole, 250 V/7.0 A

Technical specifications
Ausführung Kupplung
Bestückung bestückt
Gehäusematerial PBT
Kabeldurchmesser 4 bis 6 mm
Kontaktanschluss Lötkelch
Kontaktoberfläche versilbert
Leiterquerschnitt 0,75 mm²
Montage Kabelmontage
Orientierung gerade
Polzahl 3-polig
Verriegelung Schraubverriegelung
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei