99 2006 29 03 | binder

Jack, 3 pole, solder connection, screw locking, straight, 99 2006 29 03

Order No.: 70P0412
EAN: 4099891696313
MPN:
99 2006 29 03
Series: 581
99 2006 29 03 binder Other Circular Connectors Image 1
99 2006 29 03 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
12.2689 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.27 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2689 €
10 pcs.
11.4240 €
50 pcs.
10.6148 €
100 pcs.
9.5557 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female cable connector, 99 2006 29 03, binder

M16 IP40 Female cable connector, Contacts: 3 DIN, 6.0-8.0 mm, shieldable, solder, IP40.

Technical specifications
Version Kupplung
Additional parts bestückt
Cable diameter 6 bis 8 mm
Contact connection Lötanschluss
contact surface vergoldet
Cable cross-section 0,75 mm²
Assembly Kabelmontage
Orientation gerade
Pin number 3-polig
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No