99 2009 10 04 | binder

Plug, 4 pole, solder connection, screw locking, straight, 99 2009 10 04

Order No.: 66P3810
EAN: 4099879110732
MPN:
99 2009 10 04
Series: 581
99 2009 10 04 binder Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
11.7334 € *
Available: 3 pcs.
Leadtime: On Request **
Total Price:
11.73 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7334 €
10 pcs.
10.3292 €
50 pcs.
9.6152 €
150 pcs.
9.1987 €
500 pcs.
8.7227 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male cable connector, 99-2009-10-04, Franz Binder

M16 IP40 Male connector, poles 4, 4.0-6.0 mm, shieldable, solder, IP40

Technical specifications
Version Stecker
Cable diameter 4 bis 6 mm
Contact connection Lötanschluss
contact surface versilbert
Cable cross-section 0,75 mm²
Assembly Kabelmontage
Orientation gerade
Pin number 4-polig
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei