99 2009 210 04 | binder

Plug, 4 pole, screw connection, screw locking, straight, 99 2009 210 04

Order No.: 70P0416
EAN: 4099891696351
MPN:
99 2009 210 04
Series: 581
99 2009 210 04 binder Other Circular Connectors Image 1
99 2009 210 04 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
16.1364 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.14 € *
Price list
Quantity
Price per unit*
1 pcs.
16.1364 €
10 pcs.
15.0059 €
50 pcs.
13.9587 €
100 pcs.
12.9829 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male cable connector, 99 2009 210 04, binder

M16 IP40 Male cable connector, Contacts: 4, 4.0-6.0 mm, shieldable, screw clamp, IP40.

Technical specifications
Version Stecker
Additional parts bestückt
Cable diameter 4 bis 6 mm
Contact connection Schraubanschluss
contact surface versilbert
Cable cross-section 0,25-1,5 mm²
Assembly Kabelmontage
Orientation gerade
Pin number 4-polig
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No