99 2009 220 04 | binder
Plug, 4 pole, screw connection, screw locking, straight, 99 2009 220 04
Unit Price (€ / pc.)
16.8028 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.80 € *
Price list
Quantity
Price per unit*
1 pcs.
16.8028 €
10 pcs.
15.6247 €
50 pcs.
14.5299 €
100 pcs.
13.5184 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male cable connector, 99 2009 220 04, binder
M16 IP40 Male cable connector, Contacts: 4, 6.0-8.0 mm, shieldable, screw clamp, IP40.
Technical specifications
Version | Stecker | |
Additional parts | bestückt | |
Cable diameter | 6 bis 8 mm | |
Contact connection | Schraubanschluss | |
contact surface | versilbert | |
Cable cross-section | 0,25-1,5 mm² | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 4-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |