99 2009 700 04 | binder
Plug, 4 pole, crimp connection, screw locking, straight, 99 2009 700 04
Unit Price (€ / pc.)
11.1384 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.14 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1384 €
10 pcs.
10.3649 €
50 pcs.
9.6390 €
100 pcs.
8.6751 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male cable connector, 99 2009 700 04, binder
M16 IP40 Male cable connector, Contacts: 4, 4.0-6.0 mm, shieldable, crimping, IP40.
Technical specifications
Version | Stecker | |
Additional parts | unbestückt | |
Cable diameter | 4 bis 6 mm | |
Contact connection | Crimpanschluss | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 4-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |