99 2010 10 04 | binder
Jack, 4 pole, solder connection, screw locking, straight, 99 2010 10 04
Unit Price (€ / pc.)
12.3165 € *
Available: 8 pcs.
Leadtime: On Request **
Total Price:
12.32 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3165 €
10 pcs.
10.8409 €
50 pcs.
10.0912 €
150 pcs.
9.6628 €
500 pcs.
9.1749 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature connector, 99-2010-10-04, BINDER
M16 IP40 Female cable connector, Contacts: 4, 4.0-6.0 mm, shieldable, solder, IP40.
Features
- Contact material: CuSn (Bronze)
- Degree of protection: IP40
- Pollution degree: 1
- Overvoltage category: I
Technical specifications
Ausführung | Kupplung | |
Kontaktanschluss | Lötanschluss | |
Kontaktoberfläche | versilbert | |
Montage | Kabelmontage | |
Orientierung | gerade | |
Polzahl | 4-polig | |
Verriegelung | Schraubverriegelung |
Download
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |