99 2014 210 05 | binder
Jack, 5 pole, screw connection, screw locking, straight, 99 2014 210 05
Unit Price (€ / pc.)
16.8266 € *
Available: 13 pcs.
Leadtime: 10 Weeks **
Total Price:
16.83 € *
Price list
Quantity
Price per unit*
1 pcs.
16.8266 €
10 pcs.
15.6485 €
25 pcs.
14.3990 €
50 pcs.
13.0900 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature connector, 99-2014-210-05, BINDER
M16 IP40 Female cable connector, Contacts: 5, 4.0-6.0 mm, shieldable, screw clamp, IP40.
Features
- Contact material: CuSn (Bronze)
- Degree of protection: IP40
- Pollution degree: 1
- Overvoltage category: I
Technical specifications
Version | Kupplung | |
Contact connection | Schraubanschluss | |
contact surface | versilbert | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 5-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |