99 2017 02 05 | binder

Plug, 5 pole, solder cup, screw locking, straight, 99 2017 02 05

Order No.: 66F208
EAN: 4099889726916
MPN:
99 2017 02 05
Series: 581
99 2017 02 05 binder Other Circular Connectors Image 1
99 2017 02 05 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
9.4367 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.44 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4367 €
10 pcs.
8.7703 €
50 pcs.
8.1634 €
100 pcs.
7.3423 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector, type Binder 581.

Compatible with other brands having the same contact arrangement; Contacts: female, copper tin. Male contacts: copper zinc. Contact finish: silver-plated. Cable termination: solder terminals, max. 0.75 mm². Male/female contact carrier: PBT in accordance with UL 94 V-0. Screw interlock. Degree of protection when inserted (IEC 60529): IP 40. Test surge voltage: 550 VAC. Contact resistance: max. 5.0 mohm. Insulation resistance: at least 10 Gohm. Insertion cycles: at least 500. Operating temperatures: - 40 to +85 °C.

For cable outlets from 6.0 to 8.0 mm, type 581.

Technical attributes (type, number of poles, rated voltage/rated current (40 °C)): 99-2017-02-05, 5-pole, stereo, 60 V/6.0 A

Technical specifications
Ausführung Stecker
Bestückung bestückt
Gehäusematerial PBT
Kabeldurchmesser 6 bis 8 mm
Kontaktanschluss Lötkelch
Kontaktoberfläche versilbert
Leiterquerschnitt 0,75 mm²
Montage Kabelmontage
Orientierung gerade
Polzahl 5-polig
Verriegelung Schraubverriegelung
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei